Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY5882ZFAC
SY5882ZFAC - 1
SY5882ZFAC - 2
SY5882ZFAC - 3
Extended1/3
* Images are for reference only
SY5882ZFAC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY5882ZFAC
JLCPCB Part #
C21726216
Package
SOP-8
Description
-40℃~+150℃ 1 1A 34uA 380V~450V 42V 55kHz External Flyback No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+150℃
Synchronous RectifierNo
Frequency - Switching55kHz
Voltage - Supply380V~450V
Output Current1A
Quiescent Current34uA
FeaturesOvercurrent Protection、Hiccup current limiting、External compensation
Switch tube (built-in/external)External
TopologyFlyback
Output Voltage42V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY5882ZFAC
SY5882ZFAC

* Images are for reference only

SY5882ZFAC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5882ZFAC
JLCPCB Part #
C21726216
Package
SOP-8
Description
-40℃~+150℃ 1 1A 34uA 380V~450V 42V 55kHz External Flyback No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5882ZFAC

* Images are for reference only

SY5882ZFAC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY5882ZFAC
JLCPCB Part #
C21726216
Package
SOP-8
Description
-40℃~+150℃ 1 1A 34uA 380V~450V 42V 55kHz External Flyback No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY5882ZFAC Specifications

SY5882ZFAC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageSOP-8
Operating Temperature-40℃~+150℃
Synchronous RectifierNo
Frequency - Switching55kHz
Voltage - Supply380V~450V
Output Current1A
Quiescent Current34uA
FeaturesOvercurrent Protection、Hiccup current limiting、External compensation
Switch tube (built-in/external)External
TopologyFlyback
Output Voltage42V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY5882ZFAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY5882ZFAC Documents

SY5882ZFAC datasheets or manufacturer documentation.

Datasheet: SY5882ZFAC Datasheet (PDF)

SY5882ZFAC Schematic Symbol & PCB Footprint

The SY5882ZFAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.