Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SGD1011
SGD1011 - 1
SGD1011 - 2
SGD1011 - 3
SGD1011 - 4
Extended1/4
* Images are for reference only
SGD1011
Attributes
Value
Manufacturer
Sigma Micro
MFR.Part #
SGD1011
JLCPCB Part #
C231642
Package
SOT-89-5
Description
-40℃~+85℃ 1 1.2A 1MHz Analog、PWM Buck SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSigma Micro
PackageSOT-89-5
Constant Current Accuracy5%
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)6V~36V
Output Current1.2A
DimmingAnalog、PWM
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SGD1011
SGD1011

* Images are for reference only

SGD1011

Extended
Manufacturer

Sigma Micro

MFR.Part #
SGD1011
JLCPCB Part #
C231642
Package
SOT-89-5
Description
-40℃~+85℃ 1 1.2A 1MHz Analog、PWM Buck SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGD1011

* Images are for reference only

SGD1011
Extended
Manufacturer

Sigma Micro

MFR.Part #
SGD1011
JLCPCB Part #
C231642
Package
SOT-89-5
Description
-40℃~+85℃ 1 1.2A 1MHz Analog、PWM Buck SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGD1011 Specifications

SGD1011 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSigma Micro
PackageSOT-89-5
Constant Current Accuracy5%
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)6V~36V
Output Current1.2A
DimmingAnalog、PWM
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGD1011. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SGD1011 Documents

SGD1011 datasheets or manufacturer documentation.

Datasheet: SGD1011 Datasheet (PDF)

SGD1011 Schematic Symbol & PCB Footprint

The SGD1011 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.