SiT9121AI-2D2-33S50.000000
Extended
* Images are for reference only
SiT9121AI-2D2-33S50.000000
Attributes
Value
Manufacturer
MFR.Part #
SiT9121AI-2D2-33S50.000000
JLCPCB Part #
C826425
Package
SMD7050-6P
Description
-40℃~+85℃ 3.3V 50MHz LVDS ±25ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±25ppm
Frequency50MHz