SiT9120AI-1CF-25E125.000000
Extended
* Images are for reference only
SiT9120AI-1CF-25E125.000000
Attributes
Value
Manufacturer
MFR.Part #
SiT9120AI-1CF-25E125.000000
JLCPCB Part #
C798965
Package
SMD5032-6P
Description
-40℃~+85℃ 125MHz 2.5V LVPECL ±10ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVPECL
Frequency Stability±10ppm
Frequency125MHz