SiT9120AC-2B3-XXS133.000000
Extended
* Images are for reference only
SiT9120AC-2B3-XXS133.000000
Attributes
Value
Manufacturer
MFR.Part #
SiT9120AC-2B3-XXS133.000000
JLCPCB Part #
C805280
Package
SMD3225-6P
Description
-20℃~+70℃ 133MHz 2.25V~3.63V 55mA LVDS ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.25V~3.63V
Output TypeLVDS
Frequency Stability±50ppm
Frequency133MHz
Current - Supply55mA