SIT9365AI-2B3-28E133.333333X
Extended
* Images are for reference only
SIT9365AI-2B3-28E133.333333X
Attributes
Value
Manufacturer
MFR.Part #
SIT9365AI-2B3-28E133.333333X
JLCPCB Part #
C1241563
Package
SMD3225-6P
Description
-40℃~+85℃ 133.333333MHz 2.8V LVDS ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V
Output TypeLVDS
Frequency Stability±50ppm
Frequency133.333333MHz