SIT3372AI-4B2-33NB75.000000Y
Extended
* Images are for reference only
SIT3372AI-4B2-33NB75.000000Y
Attributes
Value
Manufacturer
MFR.Part #
SIT3372AI-4B2-33NB75.000000Y
JLCPCB Part #
C1072344
Package
SMD3225-6P
Description
-40℃~+85℃ 3.3V 75MHz 97mA HCSL ±25ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeHCSL
Frequency Stability±25ppm
Frequency75MHz
Current - Supply97mA