SIT3372AI-2B9-25NG80.000000Y
Extended
* Images are for reference only
SIT3372AI-2B9-25NG80.000000Y
Attributes
Value
Manufacturer
MFR.Part #
SIT3372AI-2B9-25NG80.000000Y
JLCPCB Part #
C1317909
Package
SMD3225-6P
Description
-40℃~+85℃ 2.5V 80MHz 84mA LVDS ±35ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±35ppm
Frequency80MHz
Current - Supply84mA