
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVPECL | |
| Frequency Stability | ±25ppm | |
| Frequency | 76.8MHz | |
| Current - Supply | 92mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT3372AI-1E2-33NB76.800000T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVPECL | |
| Frequency Stability | ±25ppm | |
| Frequency | 76.8MHz | |
| Current - Supply | 92mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT3372AI-1E2-33NB76.800000T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT3372AI-1E2-33NB76.800000T datasheets or manufacturer documentation.
Datasheet: SIT3372AI-1E2-33NB76.800000T Datasheet (PDF)
The SIT3372AI-1E2-33NB76.800000T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.