SIT2002BC-S3-33E-125.000000E
Extended
* Images are for reference only
SIT2002BC-S3-33E-125.000000E
Attributes
Value
Manufacturer
MFR.Part #
SIT2002BC-S3-33E-125.000000E
JLCPCB Part #
C1015470
Package
SOT-23-5
Description
-20℃~+70℃ 125MHz 3.3V 7.5mA LVCMOS ±50ppm SOT-23-5 Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSOT-23-5
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVCMOS
Frequency Stability±50ppm
Frequency125MHz
Current - Supply7.5mA