


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Shining( | |
| Package | SMD3528-2P | |
| Wavelength - Dominant | 620nm~630nm | |
| Operating Temperature | -30℃~+80℃ | |
| Viewing Angle | 40° | |
| Forward Current | 50mA | |
| Luminous Intensity | 6cd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN-NE3528LAXAR-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Shining( | |
| Package | SMD3528-2P | |
| Wavelength - Dominant | 620nm~630nm | |
| Operating Temperature | -30℃~+80℃ | |
| Viewing Angle | 40° | |
| Forward Current | 50mA | |
| Luminous Intensity | 6cd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN-NE3528LAXAR-N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN-NE3528LAXAR-N datasheets or manufacturer documentation.
Datasheet: SN-NE3528LAXAR-N Datasheet (PDF)
The SN-NE3528LAXAR-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.