EL240A30-24N
Extended
* Images are for reference only
EL240A30-24N
Attributes
Value
Manufacturer
MFR.Part #
EL240A30-24N
JLCPCB Part #
C2616769
Package
-
Description
1 Form A (SPST-NO) 24V~280V 30A Yes - Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerSensata Tech
Package-
Load Current30A
Load Voltage24V~280V
Operating Temperature-30℃~+80℃
Input TypeDC
Zero Crossing CircuitYes
Number of Channels1
Repetitive peak OFF-state voltage600V
Contact Form1 Form A (SPST-NO)
Current - Surge(Itsm)260A、280A
FeaturesRandom phase triggering、Zero-crossing trigger
Static dv/dt0.5V/ns