
- Manufacturer
- MFR.Part #
- 84137910
- JLCPCB Part #
- C2618065
- Package
- -
- Description
- 1 Form A (SPST-NO) 24V~280V 25A No - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 25A | |
| Load Voltage | 24V~280V | |
| Operating Temperature | -40℃~+80℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 239A | |
| Features | Reverse polarity protection | |
| Static dv/dt | 0.5V/ns |

* Images are for reference only
84137910
Extended- Manufacturer
- MFR.Part #
- 84137910
- JLCPCB Part #
- C2618065
- Package
- -
- Description
- 1 Form A (SPST-NO) 24V~280V 25A No - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 84137910
- JLCPCB Part #
- C2618065
- Package
- -
- Description
- 1 Form A (SPST-NO) 24V~280V 25A No - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
84137910 Specifications
84137910 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 25A | |
| Load Voltage | 24V~280V | |
| Operating Temperature | -40℃~+80℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 239A | |
| Features | Reverse polarity protection | |
| Static dv/dt | 0.5V/ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 84137910. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

84137910 Documents
84137910 datasheets or manufacturer documentation.
Datasheet: 84137910 Datasheet (PDF)
84137910 Schematic Symbol & PCB Footprint
The 84137910 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.