Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010694
102010694
Extended
* Images are for reference only
102010694
Attributes
Value
Manufacturer
Seeed
MFR.Part #
102010694
JLCPCB Part #
C47997975
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO nRF52840 Sense is an ultra-compact, low-power development board that combines wireless connectivity, motion sensing, and audio capture. It is powered by the Nordic Semiconductor nRF52840 SoC, featuring a 64 MHz Arm Cortex-M4F processor, 256 KB of RAM, 1 MB of on-chip Flash, and an additional 2 MB of onboard Flash. Compared with the standard XIAO nRF52840, the Sense version integrates an LSM6DS3TR-C six-axis IMU and a PDM digital microphone. It can directly capture acceleration, angular velocity, voice, and environmental sound without requiring additional sensor modules. The board supports Bluetooth Low Energy, Bluetooth Mesh, NFC, and 2.4 GHz wireless communication. With a compact 21 × 17.8 mm form factor, onboard antenna, USB Type-C connector, and lithium-battery charging management, it is well suited for wearable devices, motion recognition, audio sensing, and low-power IoT products.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010694
102010694

* Images are for reference only

102010694

Extended
Manufacturer

Seeed

MFR.Part #
102010694
JLCPCB Part #
C47997975
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO nRF52840 Sense is an ultra-compact, low-power development board that combines wireless connectivity, motion sensing, and audio capture. It is powered by the Nordic Semiconductor nRF52840 SoC, featuring a 64 MHz Arm Cortex-M4F processor, 256 KB of RAM, 1 MB of on-chip Flash, and an additional 2 MB of onboard Flash. Compared with the standard XIAO nRF52840, the Sense version integrates an LSM6DS3TR-C six-axis IMU and a PDM digital microphone. It can directly capture acceleration, angular velocity, voice, and environmental sound without requiring additional sensor modules. The board supports Bluetooth Low Energy, Bluetooth Mesh, NFC, and 2.4 GHz wireless communication. With a compact 21 × 17.8 mm form factor, onboard antenna, USB Type-C connector, and lithium-battery charging management, it is well suited for wearable devices, motion recognition, audio sensing, and low-power IoT products.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010694

* Images are for reference only

102010694
Extended
Manufacturer

Seeed

MFR.Part #
102010694
JLCPCB Part #
C47997975
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO nRF52840 Sense is an ultra-compact, low-power development board that combines wireless connectivity, motion sensing, and audio capture. It is powered by the Nordic Semiconductor nRF52840 SoC, featuring a 64 MHz Arm Cortex-M4F processor, 256 KB of RAM, 1 MB of on-chip Flash, and an additional 2 MB of onboard Flash. Compared with the standard XIAO nRF52840, the Sense version integrates an LSM6DS3TR-C six-axis IMU and a PDM digital microphone. It can directly capture acceleration, angular velocity, voice, and environmental sound without requiring additional sensor modules. The board supports Bluetooth Low Energy, Bluetooth Mesh, NFC, and 2.4 GHz wireless communication. With a compact 21 × 17.8 mm form factor, onboard antenna, USB Type-C connector, and lithium-battery charging management, it is well suited for wearable devices, motion recognition, audio sensing, and low-power IoT products.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010694 Specifications

102010694 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102010694. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

102010694 Schematic Symbol & PCB Footprint

The 102010694 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.