Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. 100010048
100010048 - 1
100010048 - 2
100010048 - 3
Extended1/3
* Images are for reference only
100010048
Attributes
Value
Manufacturer
Seeed
MFR.Part #
100010048
JLCPCB Part #
C54119401
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing. The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure. XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. 100010048
100010048

* Images are for reference only

100010048

Extended
Manufacturer

Seeed

MFR.Part #
100010048
JLCPCB Part #
C54119401
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing. The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure. XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100010048

* Images are for reference only

100010048
Extended
Manufacturer

Seeed

MFR.Part #
100010048
JLCPCB Part #
C54119401
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing. The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure. XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100010048 Specifications

100010048 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100010048. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

100010048 Schematic Symbol & PCB Footprint

The 100010048 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.