
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sciosense | |
| Package | - | |
| Operating Temperature | 5℃~+50℃ | |
| Type | Air quality、Humidity、Particulate Matter | |
| Length | 50mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 21mm | |
| Features | Reset function、Multi-gas detection capability | |
| Current - Supply | 75mA | |
| Width | 38mm | |
| Interface | UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APC1001U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sciosense | |
| Package | - | |
| Operating Temperature | 5℃~+50℃ | |
| Type | Air quality、Humidity、Particulate Matter | |
| Length | 50mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 21mm | |
| Features | Reset function、Multi-gas detection capability | |
| Current - Supply | 75mA | |
| Width | 38mm | |
| Interface | UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APC1001U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APC1001U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.