Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. relay
  6. RXM4AB1B7
RXM4AB1B7 - 1
RXM4AB1B7 - 2
Extended1/2
* Images are for reference only
RXM4AB1B7
Attributes
Value
Manufacturer
Schneider
MFR.Part #
RXM4AB1B7
JLCPCB Part #
C5208685
Package
-
Description
4CO 6A AC:24V Center Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/relay
ManufacturerSchneider
Package-
load current6A
contact materialSilver Alloy
contact types4CO
function typeCenter
rated voltageAC:24V
installation methodPlug-in Mount
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. relay
  6. RXM4AB1B7
RXM4AB1B7

* Images are for reference only

RXM4AB1B7

Extended
Manufacturer

Schneider

MFR.Part #
RXM4AB1B7
JLCPCB Part #
C5208685
Package
-
Description
4CO 6A AC:24V Center Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXM4AB1B7

* Images are for reference only

RXM4AB1B7
Extended
Manufacturer

Schneider

MFR.Part #
RXM4AB1B7
JLCPCB Part #
C5208685
Package
-
Description
4CO 6A AC:24V Center Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXM4AB1B7 Specifications

RXM4AB1B7 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/relay
ManufacturerSchneider
Package-
load current6A
contact materialSilver Alloy
contact types4CO
function typeCenter
rated voltageAC:24V
installation methodPlug-in Mount
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXM4AB1B7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RXM4AB1B7 Documents

RXM4AB1B7 datasheets or manufacturer documentation.

Datasheet: RXM4AB1B7 Datasheet (PDF)

RXM4AB1B7 Schematic Symbol & PCB Footprint

The RXM4AB1B7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.