Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. relay
  6. RXM3AB2JD
RXM3AB2JD - 1
RXM3AB2JD - 2
RXM3AB2JD - 3
Extended1/3
* Images are for reference only
RXM3AB2JD
Attributes
Value
Manufacturer
Schneider
MFR.Part #
RXM3AB2JD
JLCPCB Part #
C5208684
Package
-
Description
10A 3CO Center DC:12V Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/relay
ManufacturerSchneider
Package-
load current10A
contact materialSilver Alloy
contact types3CO
function typeCenter
rated voltageDC:12V
installation methodPlug-in Mount
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. relay
  6. RXM3AB2JD
RXM3AB2JD

* Images are for reference only

RXM3AB2JD

Extended
Manufacturer

Schneider

MFR.Part #
RXM3AB2JD
JLCPCB Part #
C5208684
Package
-
Description
10A 3CO Center DC:12V Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXM3AB2JD

* Images are for reference only

RXM3AB2JD
Extended
Manufacturer

Schneider

MFR.Part #
RXM3AB2JD
JLCPCB Part #
C5208684
Package
-
Description
10A 3CO Center DC:12V Plug-in Mount Silver Alloy - relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RXM3AB2JD Specifications

RXM3AB2JD technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/relay
ManufacturerSchneider
Package-
load current10A
contact materialSilver Alloy
contact types3CO
function typeCenter
rated voltageDC:12V
installation methodPlug-in Mount
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXM3AB2JD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RXM3AB2JD Documents

RXM3AB2JD datasheets or manufacturer documentation.

Datasheet: RXM3AB2JD Datasheet (PDF)

RXM3AB2JD Schematic Symbol & PCB Footprint

The RXM3AB2JD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.