
- Manufacturer
- MFR.Part #
- 784XDXM4L24D
- JLCPCB Part #
- C5917528
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 1.95W 15A 20ms 20ms 21mm 24V 250V@AC、300V@AC 27.3mm 303Ω 39.1mm 4 Form A + 4 Form B: 4A + 4B (4PST-NO + 4PST-NC) 7.55A@28VDC、7.55A@250VAC、15A@250VAC、15A@28VDC Silver alloy+gold plating SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、300V@AC | |
| Coil Resistance | 303Ω | |
| Contact Form | 4 Form A + 4 Form B: 4A + 4B (4PST-NO + 4PST-NC) | |
| Coil Rated Power | 1.95W | |
| Length | 27.3mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver alloy+gold plating | |
| Coil Voltage | 24V | |
| Release Time | 20ms | |
| Height | 39.1mm | |
| Contact Rating | 7.55A@28VDC、7.55A@250VAC、15A@250VAC、15A@28VDC | |
| Width | 21mm |

* Images are for reference only
784XDXM4L24D
Extended- Manufacturer
- MFR.Part #
- 784XDXM4L24D
- JLCPCB Part #
- C5917528
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 1.95W 15A 20ms 20ms 21mm 24V 250V@AC、300V@AC 27.3mm 303Ω 39.1mm 4 Form A + 4 Form B: 4A + 4B (4PST-NO + 4PST-NC) 7.55A@28VDC、7.55A@250VAC、15A@250VAC、15A@28VDC Silver alloy+gold plating SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 784XDXM4L24D
- JLCPCB Part #
- C5917528
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 1.95W 15A 20ms 20ms 21mm 24V 250V@AC、300V@AC 27.3mm 303Ω 39.1mm 4 Form A + 4 Form B: 4A + 4B (4PST-NO + 4PST-NC) 7.55A@28VDC、7.55A@250VAC、15A@250VAC、15A@28VDC Silver alloy+gold plating SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
784XDXM4L24D Specifications
784XDXM4L24D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、300V@AC | |
| Coil Resistance | 303Ω | |
| Contact Form | 4 Form A + 4 Form B: 4A + 4B (4PST-NO + 4PST-NC) | |
| Coil Rated Power | 1.95W | |
| Length | 27.3mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver alloy+gold plating | |
| Coil Voltage | 24V | |
| Release Time | 20ms | |
| Height | 39.1mm | |
| Contact Rating | 7.55A@28VDC、7.55A@250VAC、15A@250VAC、15A@28VDC | |
| Width | 21mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 784XDXM4L24D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

784XDXM4L24D Schematic Symbol & PCB Footprint
The 784XDXM4L24D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.