
- Manufacturer
- MFR.Part #
- EV24-3.0-02-1M2
- JLCPCB Part #
- C6039422
- Package
- Plugin,32x16mm
- Description
- -25℃~+100℃ 1.2mH 2 250V 29mΩ 3A 3kV Plugin,32x16mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | Plugin,32x16mm | |
| Operating Temperature | -25℃~+100℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 3kV | |
| Number of Lines | 2 | |
| Current Rating | 3A | |
| Inductance @ Frequency | 1.2mH | |
| DC Resistance(DCR) | 29mΩ |

* Images are for reference only
EV24-3.0-02-1M2
Extended- Manufacturer
- MFR.Part #
- EV24-3.0-02-1M2
- JLCPCB Part #
- C6039422
- Package
- Plugin,32x16mm
- Description
- -25℃~+100℃ 1.2mH 2 250V 29mΩ 3A 3kV Plugin,32x16mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EV24-3.0-02-1M2
- JLCPCB Part #
- C6039422
- Package
- Plugin,32x16mm
- Description
- -25℃~+100℃ 1.2mH 2 250V 29mΩ 3A 3kV Plugin,32x16mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EV24-3.0-02-1M2 Specifications
EV24-3.0-02-1M2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | Plugin,32x16mm | |
| Operating Temperature | -25℃~+100℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 3kV | |
| Number of Lines | 2 | |
| Current Rating | 3A | |
| Inductance @ Frequency | 1.2mH | |
| DC Resistance(DCR) | 29mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EV24-3.0-02-1M2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EV24-3.0-02-1M2 Documents
EV24-3.0-02-1M2 datasheets or manufacturer documentation.
Datasheet: EV24-3.0-02-1M2 Datasheet (PDF)
EV24-3.0-02-1M2 Schematic Symbol & PCB Footprint
The EV24-3.0-02-1M2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.