Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SPF5002A
SPF5002A
Extended
* Images are for reference only
SPF5002A
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SPF5002A
JLCPCB Part #
C17211818
Package
SOIC-16-EP-300mil
Description
-40℃~+150℃ 1.8A 4 500mV~7.5V 500mΩ Active High SOIC-16-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSanken Elec
PackageSOIC-16-EP-300mil
Number of Channels4
Voltage - Supply500mV~7.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1.8A
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection
RDS(on)500mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SPF5002A
SPF5002A

* Images are for reference only

SPF5002A

Extended
Manufacturer

Sanken Elec

MFR.Part #
SPF5002A
JLCPCB Part #
C17211818
Package
SOIC-16-EP-300mil
Description
-40℃~+150℃ 1.8A 4 500mV~7.5V 500mΩ Active High SOIC-16-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPF5002A

* Images are for reference only

SPF5002A
Extended
Manufacturer

Sanken Elec

MFR.Part #
SPF5002A
JLCPCB Part #
C17211818
Package
SOIC-16-EP-300mil
Description
-40℃~+150℃ 1.8A 4 500mV~7.5V 500mΩ Active High SOIC-16-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPF5002A Specifications

SPF5002A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSanken Elec
PackageSOIC-16-EP-300mil
Number of Channels4
Voltage - Supply500mV~7.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1.8A
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection
RDS(on)500mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPF5002A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPF5002A Schematic Symbol & PCB Footprint

The SPF5002A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.