
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 4 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TOLC-130-02-F-Q-LC-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 4 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TOLC-130-02-F-Q-LC-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TOLC-130-02-F-Q-LC-TR datasheets or manufacturer documentation.
Datasheet: TOLC-130-02-F-Q-LC-TR Datasheet (PDF)
The TOLC-130-02-F-Q-LC-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.