
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3.2A | |
| Pins Structure | 2x40P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.72mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 53.98mm | |
| Contact Plating | Tin | |
| Number of Pins | 80P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Z-Height of the Board | 5.72mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 40 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFM-140-02-L-D-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3.2A | |
| Pins Structure | 2x40P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.72mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 53.98mm | |
| Contact Plating | Tin | |
| Number of Pins | 80P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Z-Height of the Board | 5.72mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 40 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM-140-02-L-D-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TFM-140-02-L-D-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.