TEM-105-02-DH1-F-D-A
Extended
* Images are for reference only
TEM-105-02-DH1-F-D-A
Attributes
Value
Manufacturer
MFR.Part #
TEM-105-02-DH1-F-D-A
JLCPCB Part #
C17225929
Package
SMD
Description
-55℃~+125℃ 1.6mm 2 Phosphor bronze Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating235V
Current Rating2.9A
Row Spacing1.6mm
Pins Structure2x5P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board6.65mm
X-Length of Bottom Edge on Board (Spacing Line)11.5mm
Contact PlatingTin
Number of Pins10P
Pitch0.8mm
Contact MaterialPhosphor bronze
Z-Height of the Board5mm
Number of PINs Per Row5