Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. SSW-101-03-G-S
SSW-101-03-G-S - 1
SSW-101-03-G-S - 2
SSW-101-03-G-S - 3
Extended1/3
* Images are for reference only
SSW-101-03-G-S
Attributes
Value
Manufacturer
Samtec
MFR.Part #
SSW-101-03-G-S
JLCPCB Part #
C6302252
Package
Plugin
Description
-55℃~+125℃ 1 10.01mm 1P 1x1P 2.54mm 4.7A 655V 8.51mm Gold Phosphor bronze Square Hole Through Hole Top 插件 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)655V
Insulation Height8.51mm
Number of Positions1P
Current Rating4.7A
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure1x1P
Contact PlatingGold
Pitch2.54mm
Contact MaterialPhosphor bronze
PIN Length10.01mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. SSW-101-03-G-S
SSW-101-03-G-S

* Images are for reference only

SSW-101-03-G-S

Extended
Manufacturer

Samtec

MFR.Part #
SSW-101-03-G-S
JLCPCB Part #
C6302252
Package
Plugin
Description
-55℃~+125℃ 1 10.01mm 1P 1x1P 2.54mm 4.7A 655V 8.51mm Gold Phosphor bronze Square Hole Through Hole Top 插件 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSW-101-03-G-S

* Images are for reference only

SSW-101-03-G-S
Extended
Manufacturer

Samtec

MFR.Part #
SSW-101-03-G-S
JLCPCB Part #
C6302252
Package
Plugin
Description
-55℃~+125℃ 1 10.01mm 1P 1x1P 2.54mm 4.7A 655V 8.51mm Gold Phosphor bronze Square Hole Through Hole Top 插件 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSW-101-03-G-S Specifications

SSW-101-03-G-S technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)655V
Insulation Height8.51mm
Number of Positions1P
Current Rating4.7A
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure1x1P
Contact PlatingGold
Pitch2.54mm
Contact MaterialPhosphor bronze
PIN Length10.01mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSW-101-03-G-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSW-101-03-G-S Schematic Symbol & PCB Footprint

The SSW-101-03-G-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.