


- Manufacturer
- MFR.Part #
- SOLC-125-02-L-Q-LC
- JLCPCB Part #
- C22319512
- Package
- SMD
- Description
- 1.27mm 100P 4 4.06mm 4x25P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 4x25P | |
| Number of Rows | 4 | |
| Insulation Height | 4.06mm | |
| Number of Positions | 100P | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
SOLC-125-02-L-Q-LC
Extended- Manufacturer
- MFR.Part #
- SOLC-125-02-L-Q-LC
- JLCPCB Part #
- C22319512
- Package
- SMD
- Description
- 1.27mm 100P 4 4.06mm 4x25P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SOLC-125-02-L-Q-LC
- JLCPCB Part #
- C22319512
- Package
- SMD
- Description
- 1.27mm 100P 4 4.06mm 4x25P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SOLC-125-02-L-Q-LC Specifications
SOLC-125-02-L-Q-LC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 4x25P | |
| Number of Rows | 4 | |
| Insulation Height | 4.06mm | |
| Number of Positions | 100P | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SOLC-125-02-L-Q-LC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SOLC-125-02-L-Q-LC Schematic Symbol & PCB Footprint
The SOLC-125-02-L-Q-LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.