
- Manufacturer
- MFR.Part #
- QMS-026-01-H-D-RA-MG
- JLCPCB Part #
- C7329756
- Package
- P=0.64mm
- Description
- 0.64mm 2 52P Gold P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | P=0.64mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 52P | |
| Pitch | 0.64mm |

* Images are for reference only
QMS-026-01-H-D-RA-MG
Extended- Manufacturer
- MFR.Part #
- QMS-026-01-H-D-RA-MG
- JLCPCB Part #
- C7329756
- Package
- P=0.64mm
- Description
- 0.64mm 2 52P Gold P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QMS-026-01-H-D-RA-MG
- JLCPCB Part #
- C7329756
- Package
- P=0.64mm
- Description
- 0.64mm 2 52P Gold P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QMS-026-01-H-D-RA-MG Specifications
QMS-026-01-H-D-RA-MG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Samtec | |
| Package | P=0.64mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 52P | |
| Pitch | 0.64mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QMS-026-01-H-D-RA-MG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QMS-026-01-H-D-RA-MG Schematic Symbol & PCB Footprint
The QMS-026-01-H-D-RA-MG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.