IPBT-115-H4-T-D-GP
Extended
* Images are for reference only
IPBT-115-H4-T-D-GP
Attributes
Value
Manufacturer
MFR.Part #
IPBT-115-H4-T-D-GP
JLCPCB Part #
C17343432
Package
Plugin
Description
-55℃~+105℃ 2 4.2mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackagePlugin
Operating Temperature-55℃~+105℃
Number of Rows2
Contact PlatingTin
Contact MaterialCopper alloy
Row Spacing4.2mm
Mounting TypeThrough Hole