
- Manufacturer
- MFR.Part #
- HSEC8-137-01-S-DV-A-L
- JLCPCB Part #
- C4632995
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 74P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 74P | |
| Contact Material | Beryllium copper | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
HSEC8-137-01-S-DV-A-L
Extended- Manufacturer
- MFR.Part #
- HSEC8-137-01-S-DV-A-L
- JLCPCB Part #
- C4632995
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 74P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HSEC8-137-01-S-DV-A-L
- JLCPCB Part #
- C4632995
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 74P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSEC8-137-01-S-DV-A-L Specifications
HSEC8-137-01-S-DV-A-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 74P | |
| Contact Material | Beryllium copper | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSEC8-137-01-S-DV-A-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSEC8-137-01-S-DV-A-L Documents
HSEC8-137-01-S-DV-A-L datasheets or manufacturer documentation.
Datasheet: HSEC8-137-01-S-DV-A-L Datasheet (PDF)
HSEC8-137-01-S-DV-A-L Schematic Symbol & PCB Footprint
The HSEC8-137-01-S-DV-A-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.