FSI-150-06-L-D-E-AD-K-TR
Extended
* Images are for reference only
FSI-150-06-L-D-E-AD-K-TR
Attributes
Value
Manufacturer
MFR.Part #
FSI-150-06-L-D-E-AD-K-TR
JLCPCB Part #
C6044732
Package
SMD,P=1mm
Description
100P 1mm 2 Gold Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerSamtec
PackageSMD,P=1mm
Number of Rows2
Contact PlatingGold
Number of Pins100P
Pitch1mm
Mounting TypeSurface Mount,Vertical