FOLC-130-02-S-Q-LC
Extended
* Images are for reference only
FOLC-130-02-S-Q-LC
Attributes
Value
Manufacturer
MFR.Part #
FOLC-130-02-S-Q-LC
JLCPCB Part #
C6947672
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 120P 2.6A 4 4.51mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Number of Rows4
Insulation Height4.51mm
Number of Positions120P
Contact PlatingTin
Current Rating2.6A
Pitch1.27mm
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical