
- Manufacturer
- MFR.Part #
- SPMWHT541MD5WAR0SB
- JLCPCB Part #
- C17622400
- Package
- SMD5030-2P
- Description
- 120° 2.95V 5000K 65mA White SMD5030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD5030-2P | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.95V |

* Images are for reference only
SPMWHT541MD5WAR0SB
Extended- Manufacturer
- MFR.Part #
- SPMWHT541MD5WAR0SB
- JLCPCB Part #
- C17622400
- Package
- SMD5030-2P
- Description
- 120° 2.95V 5000K 65mA White SMD5030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPMWHT541MD5WAR0SB
- JLCPCB Part #
- C17622400
- Package
- SMD5030-2P
- Description
- 120° 2.95V 5000K 65mA White SMD5030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPMWHT541MD5WAR0SB Specifications
SPMWHT541MD5WAR0SB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | SMD5030-2P | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.95V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPMWHT541MD5WAR0SB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPMWHT541MD5WAR0SB Documents
SPMWHT541MD5WAR0SB datasheets or manufacturer documentation.
Datasheet: SPMWHT541MD5WAR0SB Datasheet (PDF)
SPMWHT541MD5WAR0SB Schematic Symbol & PCB Footprint
The SPMWHT541MD5WAR0SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.