
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 2835 | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 500mW | |
| Lumens | 65.5lm~69.5lm | |
| Color Temperature | 3500K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPMWH1228FD5WAUKSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 2835 | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 500mW | |
| Lumens | 65.5lm~69.5lm | |
| Color Temperature | 3500K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Voltage - Forward(Vf) | 3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPMWH1228FD5WAUKSE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPMWH1228FD5WAUKSE datasheets or manufacturer documentation.
Datasheet: SPMWH1228FD5WAUKSE Datasheet (PDF)
The SPMWH1228FD5WAUKSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.