
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 3535 | |
| Operating Temperature | -40℃~+105℃ | |
| Color Temperature | 2700K | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 1.05A | |
| Viewing Angle | 128° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 3.65mm round LED | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
SPHWHTL3DA0GF4WPM6
Extended- Manufacturer
- MFR.Part #
- SPHWHTL3DA0GF4WPM6
- JLCPCB Part #
- C17493242
- Package
- 3535
- Description
- 128° 2700K 3V White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPHWHTL3DA0GF4WPM6
- JLCPCB Part #
- C17493242
- Package
- 3535
- Description
- 128° 2700K 3V White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPHWHTL3DA0GF4WPM6 Specifications
SPHWHTL3DA0GF4WPM6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 3535 | |
| Operating Temperature | -40℃~+105℃ | |
| Color Temperature | 2700K | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 1.05A | |
| Viewing Angle | 128° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 3.65mm round LED | |
| Voltage - Forward(Vf) | 3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPHWHTL3DA0GF4WPM6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPHWHTL3DA0GF4WPM6 Documents
SPHWHTL3DA0GF4WPM6 datasheets or manufacturer documentation.
Datasheet: SPHWHTL3DA0GF4WPM6 Datasheet (PDF)
SPHWHTL3DA0GF4WPM6 Schematic Symbol & PCB Footprint
The SPHWHTL3DA0GF4WPM6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.