
- Manufacturer
- MFR.Part #
- SPHWHTL3D50CE4PTQF
- JLCPCB Part #
- C17254612
- Package
- 3535
- Description
- 128° 2.9V 6500K 700mA White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 3535 | |
| Color Temperature | 6500K | |
| Viewing Angle | 128° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
SPHWHTL3D50CE4PTQF
Extended- Manufacturer
- MFR.Part #
- SPHWHTL3D50CE4PTQF
- JLCPCB Part #
- C17254612
- Package
- 3535
- Description
- 128° 2.9V 6500K 700mA White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPHWHTL3D50CE4PTQF
- JLCPCB Part #
- C17254612
- Package
- 3535
- Description
- 128° 2.9V 6500K 700mA White 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPHWHTL3D50CE4PTQF Specifications
SPHWHTL3D50CE4PTQF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 3535 | |
| Color Temperature | 6500K | |
| Viewing Angle | 128° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPHWHTL3D50CE4PTQF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPHWHTL3D50CE4PTQF Schematic Symbol & PCB Footprint
The SPHWHTL3D50CE4PTQF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.