RM2012B-102/253-PBVW10
Extended
* Images are for reference only
RM2012B-102/253-PBVW10
Attributes
Value
Manufacturer
MFR.Part #
RM2012B-102/253-PBVW10
JLCPCB Part #
C1737675
Package
SMD-4P,1.3x2mm
Description
1kΩ、25kΩ 2 4 50mW ±0.1% ±25ppm/℃ SMD-4P,1.3x2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerSUSUMU
PackageSMD-4P,1.3x2mm
Resistance1kΩ、25kΩ
Power(Watts)50mW
Number of Resistors2
Tolerance±0.1%
Number of Pins4
Temperature Coefficient±25ppm/℃