RXW331M1EBK-0815S
Extended
* Images are for reference only
RXW331M1EBK-0815S
Attributes
Value
Manufacturer
MFR.Part #
RXW331M1EBK-0815S
JLCPCB Part #
C5112795
Package
Plugin,D8xL16.5mm
Description
-55℃~+105℃ 16.5mm 25V 3.5mm 330uF 5000hrs@105℃ 730mA@100kHz 8mm ±20% 插件,D8xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
3A001
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerSURGE
PackagePlugin,D8xL16.5mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing3.5mm
Voltage Rating25V
Height - Seated (Max)16.5mm
Tolerance±20%
Capacitance330uF
Ripple Current730mA@100kHz
Diameter8mm