Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. GC3D10170A
GC3D10170A - 1
GC3D10170A - 2
GC3D10170A - 3
GC3D10170A - 4
Extended1/4
* Images are for reference only
GC3D10170A
Attributes
Value
Manufacturer
SUPSiC
MFR.Part #
GC3D10170A
JLCPCB Part #
C7435069
Package
TO-220-2
Description
-55℃~+175℃ 1.7V 1.7kV 14.4A 55A 60pA@1700V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSUPSiC
PackageTO-220-2
Voltage - Forward(Vf@If)1.7V
Non-Repetitive Peak Forward Surge Current55A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified14.4A
Reverse Leakage Current (Ir)60pA@1700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. GC3D10170A
GC3D10170A

* Images are for reference only

GC3D10170A

Extended
Manufacturer

SUPSiC

MFR.Part #
GC3D10170A
JLCPCB Part #
C7435069
Package
TO-220-2
Description
-55℃~+175℃ 1.7V 1.7kV 14.4A 55A 60pA@1700V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3D10170A

* Images are for reference only

GC3D10170A
Extended
Manufacturer

SUPSiC

MFR.Part #
GC3D10170A
JLCPCB Part #
C7435069
Package
TO-220-2
Description
-55℃~+175℃ 1.7V 1.7kV 14.4A 55A 60pA@1700V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3D10170A Specifications

GC3D10170A technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSUPSiC
PackageTO-220-2
Voltage - Forward(Vf@If)1.7V
Non-Repetitive Peak Forward Surge Current55A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified14.4A
Reverse Leakage Current (Ir)60pA@1700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC3D10170A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC3D10170A Documents

GC3D10170A datasheets or manufacturer documentation.

Datasheet: GC3D10170A Datasheet (PDF)

GC3D10170A Schematic Symbol & PCB Footprint

The GC3D10170A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.