
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFLAT(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Gate Charge(Qg) | 29nC@2.5V | |
| Current - Continuous Drain(Id) | 120A | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 4mΩ@2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STL120N2VH5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFLAT(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Gate Charge(Qg) | 29nC@2.5V | |
| Current - Continuous Drain(Id) | 120A | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 4mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STL120N2VH5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STL120N2VH5 datasheets or manufacturer documentation.
Datasheet: STL120N2VH5 Datasheet (PDF)
The STL120N2VH5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.