Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L5958SM
L5958SM
Extended
* Images are for reference only
L5958SM
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L5958SM
JLCPCB Part #
C1530763
Package
SMD-27P
Description
-40℃~+105℃@(Ta) 1.8V、1.8V、3.3V、3.3V、5V、8.5V 100mA、100mA、200mA、250mA、300mA、350mA 18V 6 Fixed Positive SMD-27P Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSMD-27P
Operating Temperature-40℃~+105℃@(Ta)
Output TypeFixed
Voltage - Supply18V
Output Current100mA、100mA、200mA、250mA、300mA、350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reset function
Output Voltage1.8V、1.8V、3.3V、3.3V、5V、8.5V
Number of Outputs6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L5958SM
L5958SM

* Images are for reference only

L5958SM

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L5958SM
JLCPCB Part #
C1530763
Package
SMD-27P
Description
-40℃~+105℃@(Ta) 1.8V、1.8V、3.3V、3.3V、5V、8.5V 100mA、100mA、200mA、250mA、300mA、350mA 18V 6 Fixed Positive SMD-27P Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L5958SM

* Images are for reference only

L5958SM
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L5958SM
JLCPCB Part #
C1530763
Package
SMD-27P
Description
-40℃~+105℃@(Ta) 1.8V、1.8V、3.3V、3.3V、5V、8.5V 100mA、100mA、200mA、250mA、300mA、350mA 18V 6 Fixed Positive SMD-27P Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L5958SM Specifications

L5958SM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSMD-27P
Operating Temperature-40℃~+105℃@(Ta)
Output TypeFixed
Voltage - Supply18V
Output Current100mA、100mA、200mA、250mA、300mA、350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reset function
Output Voltage1.8V、1.8V、3.3V、3.3V、5V、8.5V
Number of Outputs6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L5958SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L5958SM Documents

L5958SM datasheets or manufacturer documentation.

Datasheet: L5958SM Datasheet (PDF)

L5958SM Schematic Symbol & PCB Footprint

The L5958SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.