
- Manufacturer
- MFR.Part #
- SMP-2A31-8ST
- JLCPCB Part #
- C20343878
- Package
- SMD-8P
- Description
- SMD-8P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | STANDEXMEDER | |
| Package | SMD-8P | |
| Load Current | 110mA | |
| Load Voltage | 350V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Forward voltage | 1.17V | |
| Number of Channels | 2 | |
| Current - Surge(Itsm) | 600mA |

* Images are for reference only
SMP-2A31-8ST
Extended- Manufacturer
- MFR.Part #
- SMP-2A31-8ST
- JLCPCB Part #
- C20343878
- Package
- SMD-8P
- Description
- SMD-8P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMP-2A31-8ST
- JLCPCB Part #
- C20343878
- Package
- SMD-8P
- Description
- SMD-8P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMP-2A31-8ST Specifications
SMP-2A31-8ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | STANDEXMEDER | |
| Package | SMD-8P | |
| Load Current | 110mA | |
| Load Voltage | 350V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Forward voltage | 1.17V | |
| Number of Channels | 2 | |
| Current - Surge(Itsm) | 600mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMP-2A31-8ST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMP-2A31-8ST Schematic Symbol & PCB Footprint
The SMP-2A31-8ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.