


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,5.6x5.3mm | |
| Current - Saturation(Isat) | 3.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 2.5A | |
| DC Resistance(DCR) | 135mΩ |

* Images are for reference only
SRYH.0515.YF4R7MT00
Extended- Manufacturer
- MFR.Part #
- SRYH.0515.YF4R7MT00
- JLCPCB Part #
- C5122952
- Package
- SMD,5.6x5.3mm
- Description
- 135mΩ 2.5A 3.5A 4.7uH ±20% SMD,5.6x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SRYH.0515.YF4R7MT00
- JLCPCB Part #
- C5122952
- Package
- SMD,5.6x5.3mm
- Description
- 135mΩ 2.5A 3.5A 4.7uH ±20% SMD,5.6x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRYH.0515.YF4R7MT00 Specifications
SRYH.0515.YF4R7MT00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,5.6x5.3mm | |
| Current - Saturation(Isat) | 3.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 2.5A | |
| DC Resistance(DCR) | 135mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRYH.0515.YF4R7MT00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRYH.0515.YF4R7MT00 Documents
SRYH.0515.YF4R7MT00 datasheets or manufacturer documentation.
Datasheet: SRYH.0515.YF4R7MT00 Datasheet (PDF)
SRYH.0515.YF4R7MT00 Schematic Symbol & PCB Footprint
The SRYH.0515.YF4R7MT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.