


- Manufacturer
- MFR.Part #
- PJ-205B
- JLCPCB Part #
- C55108768
- Package
- Plugin
- Description
- 插件 Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | SOFNG | |
| Package | Plugin | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -35℃~+75℃ | |
| Rank Number | TS | |
| Voltage Rating (Max) | 24V | |
| Length | 12mm | |
| Color | Black | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Connector Type | 2.5mm Headphone Jack | |
| Body Height | 4mm | |
| Width | 9mm |

* Images are for reference only
PJ-205B
Extended- Manufacturer
- MFR.Part #
- PJ-205B
- JLCPCB Part #
- C55108768
- Package
- Plugin
- Description
- 插件 Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PJ-205B
- JLCPCB Part #
- C55108768
- Package
- Plugin
- Description
- 插件 Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJ-205B Specifications
PJ-205B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | SOFNG | |
| Package | Plugin | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -35℃~+75℃ | |
| Rank Number | TS | |
| Voltage Rating (Max) | 24V | |
| Length | 12mm | |
| Color | Black | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Connector Type | 2.5mm Headphone Jack | |
| Body Height | 4mm | |
| Width | 9mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-205B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJ-205B Schematic Symbol & PCB Footprint
The PJ-205B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.