ZM5202AU-CME3R
Extended
* Images are for reference only
ZM5202AU-CME3R
Attributes
Value
MFR.Part #
ZM5202AU-CME3R
JLCPCB Part #
C6939221
Package
-
Description
4dBm 908MHz SPI、UART、USB - RF Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerSKYWORKS/SILICON LABS
Package-
Operating Temperature-10℃~+85℃
Sensitivity-103dBm
Output Power(Max)4dBm
Modulation SystemGFSK、FSK
Voltage - Supply2.3V~3.6V
ModelTransceiver
Frequency908MHz
FeaturesModule reset function、AES encryption、Built-in watchdog
Interface TypeSPI、UART、USB
Receive Current32.4mA
Send Current42.1mA