Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SD Card / Memory Card Connector
  6. SD 11P H2.8
SD 11P H2.8 - 1
SD 11P H2.8 - 2
SD 11P H2.8 - 3
Extended1/3
* Images are for reference only
SD 11P H2.8
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
SD 11P H2.8
JLCPCB Part #
C53223916
Package
SMD
Description
-25℃~+85℃ 2.8mm Connector and Ejector Push-Push Standard SD Card SMD SD Card / Memory Card Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/SD Card / Memory Card Connector
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+85℃
Length26.4mm
Connector TypeConnector and Ejector
Card Connection ModePush-Push
Height Above Board2.8mm
Card TypeStandard SD Card
Width25.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SD Card / Memory Card Connector
  6. SD 11P H2.8
SD 11P H2.8

* Images are for reference only

SD 11P H2.8

Extended
Manufacturer

SHOU HAN

MFR.Part #
SD 11P H2.8
JLCPCB Part #
C53223916
Package
SMD
Description
-25℃~+85℃ 2.8mm Connector and Ejector Push-Push Standard SD Card SMD SD Card / Memory Card Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD 11P H2.8

* Images are for reference only

SD 11P H2.8
Extended
Manufacturer

SHOU HAN

MFR.Part #
SD 11P H2.8
JLCPCB Part #
C53223916
Package
SMD
Description
-25℃~+85℃ 2.8mm Connector and Ejector Push-Push Standard SD Card SMD SD Card / Memory Card Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD 11P H2.8 Specifications

SD 11P H2.8 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/SD Card / Memory Card Connector
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+85℃
Length26.4mm
Connector TypeConnector and Ejector
Card Connection ModePush-Push
Height Above Board2.8mm
Card TypeStandard SD Card
Width25.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD 11P H2.8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD 11P H2.8 Schematic Symbol & PCB Footprint

The SD 11P H2.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.