JTX1N6120US.TR
Extended
* Images are for reference only
JTX1N6120US.TR
Attributes
Value
Manufacturer
MFR.Part #
JTX1N6120US.TR
JLCPCB Part #
C1984364
Package
MELF
Description
29.7V 35.1V 500W 56.2V 8.9A TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageMELF
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage56.2V
Reverse Stand-Off Voltage (Vrwm)29.7V
Peak Pulse Current (Ipp)8.9A
Voltage - Breakdown35.1V