CEB0.6100.151
Extended
* Images are for reference only
CEB0.6100.151
Attributes
Value
Manufacturer
MFR.Part #
CEB0.6100.151
JLCPCB Part #
C17244212
Package
-
Description
- AC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/AC Power Connectors
ManufacturerSCHURTER
Package-
Operating Temperature-25℃~+85℃
Number of Ports1
Voltage Rating250V
Supplementary FeaturesFuse Holder
PIN Number Per Port3
StandardIEC 320-C14
Mounting TypePanel Mount