
- Manufacturer
- MFR.Part #
- 0034.3117.TR
- JLCPCB Part #
- C3160054
- Package
- Plugin,D5.4xL22.5mm
- Description
- -55℃~+125℃ 1A 250V 35A Glass Tube Fuse 插件,D5.4xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | Plugin,D5.4xL22.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 3.3 | |
| Length | 22.5mm | |
| Interrupt Rating | 35A | |
| Diameter (φD) | 5.4mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
0034.3117.TR
Extended- Manufacturer
- MFR.Part #
- 0034.3117.TR
- JLCPCB Part #
- C3160054
- Package
- Plugin,D5.4xL22.5mm
- Description
- -55℃~+125℃ 1A 250V 35A Glass Tube Fuse 插件,D5.4xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0034.3117.TR
- JLCPCB Part #
- C3160054
- Package
- Plugin,D5.4xL22.5mm
- Description
- -55℃~+125℃ 1A 250V 35A Glass Tube Fuse 插件,D5.4xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0034.3117.TR Specifications
0034.3117.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | Plugin,D5.4xL22.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 3.3 | |
| Length | 22.5mm | |
| Interrupt Rating | 35A | |
| Diameter (φD) | 5.4mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0034.3117.TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0034.3117.TR Documents
0034.3117.TR datasheets or manufacturer documentation.
Datasheet: 0034.3117.TR Datasheet (PDF)
0034.3117.TR Schematic Symbol & PCB Footprint
The 0034.3117.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.