
- Manufacturer
- MFR.Part #
- PF2472-180RF1
- JLCPCB Part #
- C3562953
- Package
- TO-247-2
- Description
- -55℃~+155℃ 100W 180Ω Thin Film Resistor ±1% ±50ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | TO-247-2 | |
| Resistance | 180Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100W | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
PF2472-180RF1
Extended- Manufacturer
- MFR.Part #
- PF2472-180RF1
- JLCPCB Part #
- C3562953
- Package
- TO-247-2
- Description
- -55℃~+155℃ 100W 180Ω Thin Film Resistor ±1% ±50ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PF2472-180RF1
- JLCPCB Part #
- C3562953
- Package
- TO-247-2
- Description
- -55℃~+155℃ 100W 180Ω Thin Film Resistor ±1% ±50ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PF2472-180RF1 Specifications
PF2472-180RF1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | TO-247-2 | |
| Resistance | 180Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100W | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PF2472-180RF1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PF2472-180RF1 Documents
PF2472-180RF1 datasheets or manufacturer documentation.
Datasheet: PF2472-180RF1 Datasheet (PDF)
PF2472-180RF1 Schematic Symbol & PCB Footprint
The PF2472-180RF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.