
- Manufacturer
- MFR.Part #
- MT3-0R1F1
- JLCPCB Part #
- C3203698
- Package
- Plugin,D6.4xL15.2mm
- Description
- 100mΩ 4W Thick Film Resistor ±1% 插件,D6.4xL15.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D6.4xL15.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |

* Images are for reference only
MT3-0R1F1
Extended- Manufacturer
- MFR.Part #
- MT3-0R1F1
- JLCPCB Part #
- C3203698
- Package
- Plugin,D6.4xL15.2mm
- Description
- 100mΩ 4W Thick Film Resistor ±1% 插件,D6.4xL15.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT3-0R1F1
- JLCPCB Part #
- C3203698
- Package
- Plugin,D6.4xL15.2mm
- Description
- 100mΩ 4W Thick Film Resistor ±1% 插件,D6.4xL15.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT3-0R1F1 Specifications
MT3-0R1F1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Riedon | |
| Package | Plugin,D6.4xL15.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT3-0R1F1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT3-0R1F1 Schematic Symbol & PCB Footprint
The MT3-0R1F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.